PHOENIX CONTACT1004377Cable Accessories
Cable marker carrier, white, unlabeled, mounting type: Assembly with cable binders, cable diameter range: 1 to 12 mm, lettering field size: 24 x 4 mm
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
White | |
Polyamide | |
-40 | |
100 | |
1 | |
24 |
Easily differentiate multiple electrical cables from each other with this useful 1004377 cable marker from Phoenix Contact. This cable marker has a minimum operating temperature of -40 °C and a maximum of 100 °C.