Amphenol Communications Solutions10044013-10000TLFConnector Card Edge

PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch

By implementing this pci express card edge 10044013-10000TLF smart card connector from FCI you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 280 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. 10044013-10000TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

75 parts: Ships in 10 days

    Total$4.14Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1330+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 75 parts
      • Price: $4.143