Amphenol Communications Solutions10044078-E050LFConnector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
HDR | |
50 | |
2 | |
0.635 | |
Solder | |
Right Angle | |
Matte Tin Over Nickel | |
1/Contact | |
500VAC | |
1000 | |
60 | |
-40 | |
85 | |
28.8N | |
10000 | |
Normal | |
Tray | |
48.64 | |
38.75 | |
5.9 | |
Surface Mount |
Save data and other forms of media with the help from this compact flash card 10044078-E050LF micro SD connector manufactured from FCI. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 0.635 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. 10044078-E050LF is housed in thermoplastic. This component will be shipped in tray format. This product is 48.64 mm long, 5.9 mm tall and 38.75 mm deep. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method.