Amphenol Communications Solutions10046972-001LFConnector Card Edge
Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power Card Edge | |
RCP | |
1.57 | |
16 | |
2 | |
Solder | |
Cantilever Bellows | |
2.54 | |
Straight | |
With Mounting Ears | |
7/Contact | |
1000VAC | |
5000 | |
20 | |
-5 | |
105 | |
200 | |
Tray | |
40.9 | |
9.35 | |
15.49 | |
Through Hole |
Look no further than the power card edge 10046972-001LF smart card connector from FCI, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This product is 15.49 mm tall. This device has a maximum current rating of 7 A/contact. This component will be shipped in tray format. 10046972-001LF is housed in black thermoplastic. It uses the solder termination method. This card edge connector has an operating temperature of -5 to 105 °C.