Amphenol Communications Solutions10052824-101LFConnector Backplane

AirMax VS®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 2 Walls, Right Angle Header

This high density 10052824-101LF backplane connector from FCI will provide an interface between devices. This HDR connector's 72 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 12-row connector. Its pitch is 2 mm. It has a right angle body orientation. It uses the press fit termination method. This product is 11.9 mm long, 19.7 mm tall and 11.9 mm deep. 10052824-101LF is housed in natural thermoplastic.

1 part: Ships in 2 days

    Total$14.09Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2223+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $14.0904