Amphenol Communications Solutions10053656-101LFConnector Backplane
AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Right Angle Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Solder this hard metric 10053656-101LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This RCP connector's 54 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This is a 9-row connector. It has a right angle body orientation. Its pitch is 2 mm. This product is 11.9 mm long, 15.5 mm tall and 26.9 mm deep. It uses the press fit termination method. 10053656-101LF is housed in natural thermoplastic.