50% Off

Amphenol Communications Solutions10056844-134LFConnector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold Mating Plating

This shrouded 10056844-134LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.58 mm long, 9.7 mm tall and 9.2 mm deep. 10056844-134LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

298 parts: Ships today

    Total$0.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      France
      • In Stock: 298 parts
      • Price: $0.1959