Amphenol Communications Solutions10057596-10020TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
280 | |
2 | |
Solder | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
149 | |
8.85 | |
11.25 | |
2.54 | |
Through Hole |
EDA / CAD Models |