Amphenol Communications Solutions10061913-100PLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch

Save space for your project by implementing this pci express card edge 10061913-100PLF smart card connector from FCI onto your printed circuit boards. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 300 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.1 mm tall. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 10061913-100PLF is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

Total In Stock: 3,215 parts

Regional Inventory: 1,615

    Total$1.53Price for 1

    1,615 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $1.533
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $1.533
    • (800)

      Ships today

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,600 parts
      • Price: $1.416
    • (800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,600 parts
      • Price: $1.7056