Amphenol Communications Solutions10061913-102TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
98 | |
2 | |
Solder | |
Cantilever Bellows | |
1 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
58 | |
8.8 | |
11.1 | |
Surface Mount |
The pci express card edge 10061913-102TLF smart card connector, developed by FCI, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This is a 2-row connector. This product is 11.1 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. 10061913-102TLF is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C.