Amphenol Communications Solutions10061913-110PLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch

This pci express card edge 10061913-110PLF smart card connector from FCI eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This product is 11.1 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 10061913-110PLF is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

3,022 parts: Ships today

    Total$1.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3022
      Country Of origin:
      China
         
      • Price: $1.2835
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,022 parts
      • Price: $1.2835