Amphenol Communications Solutions10064420-E0501LFConnector Memory Card

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact Tray

Have a memory card? You will need this compact flash card 10064420-E0501LF micro SD connector from FCI to connect it to the circuit or design. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 0.635 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. 10064420-E0501LF is housed in thermoplastic. The item will be shipped in tray orientation. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 48.64 mm long, 7.9 mm tall and 38.75 mm deep.

Import TariffMay apply to this part if shipping to the United States

920 parts: Ships tomorrow

    Total$3.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 920 parts
      • Price: $3.827