Amphenol Communications Solutions10065866-004LFConnector Power
HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This robust 10065866-004LF power connector from FCI easily retains normal operation in harsh and stressful environments. This RCP connector's 10power / 24signal contacts that are made out of copper alloy. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. 10065866-004LF is housed in thermoplastic. The component will be shipped in tray format. Its 204 terminals use the solder termination method. This product is 96 mm long, 19.8 mm tall and 42.7 mm deep. This power connector has a minimum operating temperature of -65 °C and a maximum of 105 °C.