Amphenol Communications Solutions10067847-001RLFConnector Memory Card
Conn SD Card SKT 9 POS Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SD Card | |
F | |
9 | |
1 | |
Solder | |
Right Angle | |
Matte Tin Over Nickel | |
0.5/Contact | |
17V | |
1000 | |
100 | |
-40 | |
105 | |
12N | |
12000 | |
Normal | |
Tape and Reel | |
28.5 | |
30.25 | |
2.8 | |
Surface Mount |
This sd card 10067847-001RLF micro SD connector from FCI will allow you to hook up additional memory cards to your application. This HDR connector's 11 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 17 VDC|17VAC. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. 10067847-001RLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power entry module has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 28.5 mm long, 2.8 mm tall and 30.25 mm deep.
EDA / CAD Models |