Amphenol Communications Solutions10067847-011RLFConnector Memory Card
Conn SD Card HDR 11 POS Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SD Card | |
HDR | |
11 | |
1 | |
Solder | |
Right Angle | |
Tin | |
0.5/Contact | |
17VAC|17VDC | |
1000 | |
100 | |
-40 | |
105 | |
12N | |
12000 | |
Normal | |
Tape and Reel | |
28.5 | |
30.25 | |
2.8 | |
Surface Mount |
Now you can boost the memory in your application by installing this sd card 10067847-011RLF micro SD connector from FCI. This HDR connector's 11 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 17 VDC|17VAC. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. 10067847-011RLF is housed in liquid crystal polymer. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power entry module has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 28.5 mm long, 2.8 mm tall and 30.25 mm deep.