Reduced Price

Amphenol Communications Solutions10072354-F01-16ULFConnector Headers and PCB Receptacles

Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.079inch) - Right Angle

As an added safety precaution, the shrouded 10072354-F01-16ULF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. This product is 6.1 mm tall. It uses the solder termination method. 10072354-F01-16ULF is housed in cream thermoplastic.

393 parts: Ships tomorrow

    Total$0.38Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      France
      • In Stock: 393 parts
      • Price: $0.3828