Amphenol Communications Solutions10077259-002CLFConnector SCSI
SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions
Compliant | |
EAR99 | |
LTB | |
8536.69.40.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SAS | |
RCP | |
29 | |
15Power/14Signal | |
1 | |
Solder | |
Straight | |
1.5/Contact | |
500VAC | |
1000 | |
500 | |
Tray | |
45.75 | |
5.5 | |
9.85 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10077259-002CLF SCSI connector from 10077259-002CLF in order to interface with each other. This RCP connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This connector has a single port. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. 10077259-002CLF is housed in thermoplastic. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 29 terminals use the solder termination method.