Amphenol Communications Solutions10078837-001LFConnector Audio and Video
HDMI Connectors, Input Output Connectors, Receptacle, Type A, Vertical, Partial SMT (Through Hole for Shell Peg), with Two Shells for Reinforced EMI, Tape and Reel package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HDMI | |
RCP | |
19 | |
21 | |
1.27 | |
1 | |
Solder | |
Straight | |
0.5/Contact | |
40VAC | |
100 | |
30 | |
-55 | |
85 | |
10000 | |
Copper Alloy | |
Nickel | |
Black | |
Tape and Reel | |
7.65 | |
28.1 | |
9.03 | |
11.45 | |
Copper Alloy | |
Gold Over Nickel | |
Resin | |
Surface Mount |
The hdmi 10078837-001LF audio and video connector from FCI is the best when it comes to handling your video and audio needs. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 40 VAC. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 0.5 A/contact. 10078837-001LF is housed in resin. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 21 terminals use the solder termination method. This product is 28.1 mm long, 11.45 mm tall and 9.03 mm deep.
EDA / CAD Models |