Amphenol Communications Solutions10079192-10002LFConnector Socket

Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray

This ddr3 dimm socket 10079192-10002LF connector socket from FCI will allow you to interface multiple cables. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 30 VDC|30VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 0.75 A/contact. 10079192-10002LF is housed in resin. It uses the solder termination method. It is insulated with resin. This product is 147 mm long, 20.95 mm tall and 7.6 mm deep. This connector socket has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

2,202 parts: Ships in 10 days

    Total$2.30Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,202 parts
      • Price: $2.2989