Amphenol Communications Solutions10079192-11102LFConnector Socket

Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray

Ideal for multiple wires which need to be connected this ddr3 dimm socket 10079192-11102LF connector socket from FCI will exceed your needs. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 0.75 A/contact. 10079192-11102LF is housed in resin. It uses the solder termination method. This connector socket has an operating temperature of -55 to 85 °C. This product is 147 mm long, 20.95 mm tall and 7.6 mm deep. It is insulated with resin.

Import TariffMay apply to this part

534 parts: Ships in 10 days

This item has been discontinued

    Total$1.57Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1350+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 534 parts
      • Price: $1.569