50% Off

Amphenol Communications Solutions10080054-007LFConnector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 10 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 uin) Gold or GXT™ Mating Plating

Easily mount this ejector 10080054-007LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze alloy and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 32 mm long, 26.29 mm tall and 9.14 mm deep. This connector has an operating temperature of -65 to 125 °C. 10080054-007LF is housed in blue polyester. It uses the press fit termination method.

Import TariffMay apply to this part

2 parts: Ships today

    Total$1.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $1.6106