Amphenol Communications Solutions10081530-12208LFConnector Socket
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DDR3 DIMM Socket | |
SKT | |
240 | |
2 | |
2 | |
Solder | |
Straight | |
0.75/Contact | |
30VAC|30VDC | |
10 | |
-55 | |
85 | |
25 | |
Tray | |
148 | |
7.6 | |
23 | |
Through Hole |
Ideal for multiple wires which need to be connected this ddr3 dimm socket 10081530-12208LF connector socket from FCI will exceed your needs. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 2 mm. This device has a maximum current rating of 0.75 A/contact. 10081530-12208LF is housed in high performance resin. It uses the solder termination method. This product is 148 mm long, 23 mm tall and 7.6 mm deep. It is insulated with high performance resin. This connector socket has an operating temperature of -55 to 85 °C.