Amphenol Communications Solutions10081530-12218LFConnector Socket

Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Cleanly adapt wires together by using this ddr3 dimm socket 10081530-12218LF connector socket manufactured from FCI. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 30 VDC|30VAC. It has a straight body orientation. This is a 2-row connector. 10081530-12218LF is housed in high performance resin. This device has a maximum current rating of 0.75 A/contact. It is insulated with high performance resin. This product is 148 mm long, 23 mm tall and 7.6 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 85 °C.

625 parts: Ships in 3 days

    Total$62.79Price for 39

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 625 parts
      • Price: $1.61