Reduced Price

Amphenol Communications Solutions10096926-004LFConnector Card Edge

Conn Power Card Edge SKT 56Power/12Signal POS 2.54mm/1.27mm Solder RA Thru-Hole Tray

Think of FCI's power card edge 10096926-004LF smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This RCP connector's 56 power / 12signal contacts that are made out of copper alloy. It has a right angle body orientation. It has a receptacle type gender. This is a 2/3-row connector. Its pitch is 2.54/1.27 mm. It has a maximum voltage rating of 1800 V/500V. This product is 7.5 mm tall. This device has a maximum current rating of 9 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 10096926-004LF is housed in black plastic. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 588
  • Date Code:
    1646+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $9.416
    1. 500+$9.416
    2. 1000+$8.963
    3. 5000+$8.873