Amphenol Communications Solutions10098870-1102LFConnector SCSI

mini-SAS / SATA right angle connector , 26 positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10098870-1102LF SCSI connector from 10098870-1102LF in order to interface with each other. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 0.8 mm. It has a header type gender. It has a right angle body orientation. 10098870-1102LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. Its 26 terminals use the solder termination method. This product is 13.4 mm long, 5.35 mm tall and 11.5 mm deep.

1,650 parts: Ships in 3 days

    Total$63.05Price for 13

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,650 parts
      • Price: $4.85