Amphenol Communications Solutions10099099-111LFConnector Telephone and Telecom
Conn SFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SFP+ | |
F | |
20 | |
20 | |
1 | |
20 | |
Solder | |
0.8 | |
Right Angle | |
0.5/Contact | |
100 | |
No | |
-20 | |
85 | |
Tape and Reel | |
Single | |
11 | |
9.15 | |
5.3 | |
Surface Mount |
This sfp+ 10099099-111LF telephone and telecom connector from FCI is perfect for high-speed signals. This F connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 10099099-111LF is housed in black thermoplastic. This product is 11 mm long, 5.3 mm tall and 9.15 mm deep. This part has an operating temperature of -20 to 85 °C. It uses the solder termination method.