EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 500 |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 145 |
Temperature Coefficient (ppm/°C) | ±10 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 6.4 |
Product Length (mm) | 12.7 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 38 |
Mounting | Through Hole |