Amphenol101-00660-68-6Connector Memory Card

Conn Micro SD Card PIN 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R

With this micro sd card 10100660686 micro SD connector from Amphenol you can hook up additional memory cards to your application. This PIN connector's 9 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 1.1 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. 10100660686 is housed in liquid crystal polymer. This product is 14 mm long, 2.36 mm tall and 15.2 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.