Amphenol Communications Solutions10104110-0001LFConnector USB

Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE

Make a secure connection for your applications' sound with the micro USB type b 10104110-0001LF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. Its pitch is 0.65 mm. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1.8 A/contact. 10104110-0001LF is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 5 terminals use the solder termination method. This product is 8.06 mm long, 2.95 mm tall and 5.6 mm deep.

Import TariffMay apply to this part if shipping to the United States

5,574 parts: Ships tomorrow

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1943+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.6177
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1943+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 574 parts
      • Price: $0.6177
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.3732