Amphenol Communications Solutions10104111-0001LFConnector USB

Micro USB 2.0, Input Output Connectors, AB TYPE RECEPTACLE

The best way to use video and audio in your project is by using the usb type a/b 10104111-0001LF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 0.65 mm. This connector has a single port. It has a maximum voltage rating of 100 VAC. It has a right angle body orientation. This device has a maximum current rating of 1.8 A/contact. 10104111-0001LF is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -55 °C to 85 °C. Its 5 terminals use the solder termination method. This product is 8.8 mm long, 3.07 mm tall and 5.6 mm deep.

Total In Stock: 14,274 parts

Regional Inventory: 9,274

    Total$0.72Price for 1

    9,274 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9274
      Country Of origin:
      China
         
      • Price: $0.7207
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,274 parts
      • Price: $0.7207
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      1913+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.29