Amphenol Communications Solutions10114587-003LFConnector Card Edge
Conn High Power Card Edge SKT 36Power/24Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
High Power Card Edge | |
RCP | |
PCI | |
1.57 | |
36Power/24Signal | |
2 | |
Press Fit | |
Cantilever Bellows | |
2.54/1.27 | |
Straight | |
2 Hold Down | |
548V/17V | |
5000/500 | |
0.6/20 | |
-55 | |
105 | |
200 | |
Tray | |
70.08 | |
7.25 | |
15.49 | |
3.17 | |
Through Hole |
Simply connect the male side of an already manufactured printed circuit to FCI's high power card edge 10114587-003LF smart card connector to allow for a cost saving connection. This RCP connector's 36 power / 24signal contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 548V/17 V. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54/1.27 mm. This product is 15.49 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method. 10114587-003LF is housed in black thermoplastic.