Amphenol Communications Solutions10114587-004LFConnector Card Edge

Conn High Power Card Edge SKT 36Power/24Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole Tray

This high power card edge 10114587-004LF smart card connector from FCI eliminates the need for a male connector with its technique for connecting devices. This RCP connector's 36 power / 24signal contacts that are made out of copper alloy and plated with tin. This is a 2-row connector. Its pitch is 2.54/1.27 mm. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 548V/17 V. This product is 15.49 mm tall. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 105 °C. 10114587-004LF is housed in black thermoplastic. It uses the press fit termination method.

55 parts: Ships in 10 days

    Total$7.48Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 55 parts
      • Price: $7.478