50% Off

Amphenol Communications Solutions10114828-10108LFConnector Headers and PCB Receptacles

1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions

FCI's shrouded 10114828-10108LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 14.75 mm long, 4.7 mm tall and 4.25 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 10114828-10108LF is housed in natural thermoplastic.

Import TariffMay apply to this part if shipping to the United States

7 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0518
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0518