Amphenol Communications Solutions10114829-10102LFConnector Headers and PCB Receptacles
1.25mm Wire to Board Wafer, Vertical, Through Hole, 2 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
2 | |
1 | |
Solder | |
1.25 | |
Straight | |
1/Contact | |
125VAC|125VDC | |
100 | |
20 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
4.25 | |
3.2 | |
4.2 | |
2.3 | |
Through Hole |
Use this shrouded 10114829-10102LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 1.25 mm. This is a 1-row connector. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 105 °C. This product is 4.25 mm long, 4.2 mm tall and 3.2 mm deep. It uses the solder termination method. 10114829-10102LF is housed in natural thermoplastic.