Amphenol Communications Solutions10116658-052FSLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
For multiple wires on a cable, use this ddr2 dimm socket 10116658-052FSLF connector socket from FCI to get a strong and tight connection. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This is a 2-row connector. Its pitch is 0.6 mm. It has a straight body orientation. 10116658-052FSLF is housed in liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method.