Amphenol Communications Solutions10116658-252ASLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
Keeping your multi-wired cable connections strong and tight with this ddr2 dimm socket 10116658-252ASLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 0.6 mm. 10116658-252ASLF is housed in liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method.