Amphenol Communications Solutions10118067-5136210LFConnector Telephone and Telecom

Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Tray

This rj-45 10118067-5136210LF telephone and telecom connector from FCI provides connection for high-speed networks. This F connector's 32 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. This connector has 4 ports. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 63.76 mm long, 15 mm tall and 15.75 mm deep. 10118067-5136210LF is housed in black thermoplastic. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C.

100 parts: Ships in 10 days

This item has been discontinued

    Total$2.36Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1524+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 100 parts
      • Price: $2.357