Amphenol Communications Solutions10118242-001RLFConnector Audio and Video
HDMI, Input Output Connectors, Receptacle, Type D, Right Angle, Surface Mount, 19 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This hdmi 10118242-001RLF audio and video connector from FCI can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 0.4 mm. It has a maximum voltage rating of 40 VDC. 10118242-001RLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.5 mm long and 7.5 mm. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its 19 terminals use the solder termination method.
EDA / CAD Models |