Amphenol Communications Solutions 10120045-R01LF Connector Contact
RotaConnect® Wire-To-Board Connector, CTW Receptacle terminal Loose Piece

10120045-R01LF Amphenol Communications Solutions
RotaConnect® Wire-To-Board Connector, CTW Receptacle terminal Loose Piece
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Packaging | Bulk |
Product Length (mm) | 10.83 |
Product Depth (mm) | 2.1 |
Product Height (mm) | 2.6 |
Mounting | Cable Mount |
Wire Size (AWG) | 22-30 |
Please Login or Create an Account to access the BOM tool.
10120045-R01LF Amphenol Communications Solutions
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
RotaConnect® Wire-To-Board Connector, CTW Receptacle terminal Loose Piece
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Packaging | Bulk |
Product Length (mm) | 10.83 |
Product Depth (mm) | 2.1 |
Product Height (mm) | 2.6 |
Mounting | Cable Mount |
Wire Size (AWG) | 22-30 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers