Amphenol Communications Solutions10120666-101LFConnector SCSI

Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 1 Internal Board Connector Assembly

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini-sas 10120666-101LF SCSI connector from 10120666-101LF in order to interface with each other. This F connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. 10120666-101LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This product is 15.46 mm long, 13.83 mm tall and 16.7 mm deep. Its 36 terminals use the press fit termination method.

No Stock Available

Quantity Increments of 840 Minimum 840
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    2 weeks
    • Price: