Amphenol Communications Solutions10120959-101LFConnector SCSI

Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 2 External Assembly with light pipe Board Connector

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini-sas 10120959-101LF SCSI connector from 10120959-101LF in order to interface with each other. This F connector's 72 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.5 mm. It has a female type gender. This connector has 2 ports. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. 10120959-101LF is housed in thermoplastic. This product is 16.43 mm deep. Its 72 terminals use the solder termination method.

210 parts: Ships in 3 days

    Total$63.64Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 210 parts
      • Price: $15.91