Amphenol Communications Solutions10124023-002LFConnector Card Edge
Conn Card Edge SKT 16 POS 2.54mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.57 | |
16 | |
1 | |
Press Fit | |
Cantilever Bellows | |
2.54 | |
Straight | |
2 Hold Down | |
Tray | |
37.06 | |
7.25 | |
15.49 | |
3.17 | |
Through Hole |
FCI's 10124023-002LF smart card connector is ideal when space for electrical connections is limited. This SKT connector's 16 contacts that are made out of copper alloy and plated with tin-lead. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This product is 15.49 mm tall. It uses the press fit termination method. 10124023-002LF is housed in black plastic.