Reduced Price
Amphenol Communications Solutions10127720-221LFConnector Headers and PCB Receptacles
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 22 positions, non Glow Wire Compatible
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this wire to board 10127720-221LF header connector from FCI where IDC ribbon cables are used. This PL connector's 22 contacts that are made out of copper alloy and plated with tin. Its pitch is 3 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 8.65 mm tall. This connector has an operating temperature of -40 to 105 °C. 10127720-221LF is housed in black thermoplastic. It uses the solder termination method.