Reduced Price
Amphenol Communications Solutions10127721-021LFConnector Headers and PCB Receptacles
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 2 positions, non Glow Wire Compatible
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
2 | |
2 | |
Solder | |
3 | |
Straight | |
Center Key | |
3 | |
5/Contact | |
250VAC | |
1000 | |
20 | |
-40 | |
105 | |
100 | |
Tray | |
6.6 | |
8.65 | |
11 | |
Minitek® | |
Through Hole |
Safety is an important concern when designing electronic devices. FCI's 10127721-021LF connector helps protect your equipment from accidental shortages. This component will be shipped in tray format.