PHOENIX CONTACT1013122Cable Accessories
Conductor marker carrier, transparent, unlabeled, mounting type clip on, cable diameter range 2.8 . 4.4 mm,lettering field size 4 x 15 mm
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
This marker carrier 1013122 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. This product is 15 mm deep. This part has an operating temperature of -50 to 80 °C.