PHOENIX CONTACT1013777Connector Contact

Contact SKT Crimp ST Cable Mount 18-22AWG Belt

Phoenix Contact PTCM Low Profile Crimp Connectors for LED Lighting and Building Automation Applications

Phoenix Contact PTCM Crimp Style Termination Connectors

The new PTCM product line offers the same small footprint as the PTSM product line, but now with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing customers to make cost-effective cable assemblies.

Building on our very successful PTSM connector line with spring termination, Phoenix Contact is pleased to now offer this product family with the option of crimped contacts. The new PTCM product line offers the same small footprint as the PTSM product line, but now with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing customers to make cost-effective cable assemblies with the new PTCM. The new PTCM is also 100 percent compatible with our PTSM series. Loose piece contacts can be crimped with the appropriate Phoenix Contact hand tools, and contacts on reel can be terminated quickly and easily with industry standard tooling.

(Figure 1 – Shows the flexible connection methods such as wire-to-board and wire-to-wire plugs and headers)

Features and Benefits:
- Cost-effective crimp connection
- Compatible with push-in PTSM family
- Low profile and small centerline makes PTCM the perfect connector for use in space constraining applications
- Manual and automatic crimp tools available
- Wire-to-board, wire-to-wire and inverted options

Technical Data:
- Currents up to 6 A
- Voltages up to 320 V
- Conductor cross sections up to 18 AWG
- 2 to 8-pos.
- 5 mm design height
- 2.5 mm pitch
- White and black versions available

(Figure 2 – Shows a drawing of a crimp contact being inserted into the PTCM plug connector)

Professional Solutions for Every Application:
- Building lighting – Office space and warehouses
- Architectural lighting – industrial and personal
- Outdoor applications – Tunnel lighting, signal and display technology, street lighting

   

    

Additional Resources:

Connector Tech Drawing
Crimp Connector Tech Drawing
Solutions for Lights and Lighting Systems

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    2 weeks
    • Price: