EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9025.80.10.00 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Accuracy | ±2%RH/±0.2°C |
Interface Type | Serial (I2C) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 414(Typ) |
Maximum Power Dissipation (mW) | 2.07 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |