Amphenol Communications Solutions10147523-144-1HLFConnector Headers and PCB Receptacles
FCI Basics Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row
BergStak® FX10 0.50mm Board-to-Board Connector
The BergStak® product range is expanded to include 0.50mm BergStak® FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack height options. Product position is extendable up to 168positions.
BergStak® FX10 supports speed performance up to 15Gb/s+ and is available in vertical SMT configuration. This high-density connector saves space on PCB and is highly suitable for high-density applications in automotive, data, medical, communication and industrial markets.
- • Licensed to Hirose FX10 series
- • Data transmission speed up to 15Gb/s+
- • Suitable for high-density applications
Features
- • Authorized second source to Hirose FX10 series
- • High-speed performance up to 15Gb/s+
- • Suitable for high-density applications
- • OIF MSA-100GLH electrical interface
- • Hold-down feature
- • Halogen-free and RoHS compliant
Benefits
- • Fully compatible with Hirose product offering
- • Meets next-generation high-speed transmission requirements
- • Saves space
- • Standard connector for OIF
- • Robust and steady design for customer application
- • Meets environmental, health and safety requirements
Target Markets/Applications
- • Display Module Camera
- • Body Control
- • IP Phones
- • Datacom
- • Telecom
- • Router
- • Drone
- • Server Storage
- • Measurement Equipment
- • POS Equipment
- • Portable Industrial Terminal
- • Security Systems
- • Test Equipment
- • Embedded Computer
- • Laser System
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | Unknown |
PPAP | Unknown |
Board to Board | |
RCP | |
144 | |
2 | |
Solder | |
0.5 | |
Straight | |
0.4/Contact | |
30V | |
1000 | |
60 | |
-55 | |
105 | |
100 | |
Tape and Reel | |
43.1 | |
7.3 | |
3.2 | |
Bergstak® | |
Surface Mount |