50% Off
Amphenol Communications Solutions10156001-051100LFConnector Headers and PCB Receptacles
Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Board to Board | |
PL | |
50 | |
2 | |
Solder | |
0.5 | |
Straight | |
0.5/Contact | |
100VAC | |
500 | |
50 | |
-40 | |
125 | |
50 | |
Tape and Reel | |
14.35 | |
4.6 | |
2.79 | |
Surface Mount |
EDA / CAD Models |