PHOENIX CONTACT1019910Circuit Breakers
Thermomagnetic device circuit breaker, number of positions 1, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 17.6 mm, mounting type DIN rail 35 mm, Color gray
Thermomagnetic device circuit breaker, number of positions 1, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 17.6 mm, mounting type DIN rail 35 mm, Color gray